
RF2S-1A1B-D48
Safety Relays .
Datasheet
RF2S-1A1B-D48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Safety Relays | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | |
| Contact Termination | Plug In | |
| Mounting Style | Through Hole | |
| Type | Force Guided | |
| Coil Resistance | 3.3 kOhms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | RF2S | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,00 € | 21,00 € | |
| 19,17 € | 191,70 € | |
| 18,29 € | 457,25 € | |
| 17,58 € | 879,00 € | |
| 16,32 € | 1.632,00 € | |
| 16,20 € | 8.100,00 € |
Need more?