Reference Only
RF316-01BJ1-01SP1-1000
RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable, 1000mm.
Datasheet
RF316-01BJ1-01SP1-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 1 m (3.281 ft) | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | RF316 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,24 € | 1.154,40 € | |
| 19,24 € | 4.810,00 € |
Need more?