
RF4789-000
Thermal Cutoffs
Datasheet
RF4789-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thermal Cutoffs | |
| Contact Rating | 12 A | |
| Rated Temperature | + 77 C | |
| Minimum Holding Voltage | 2 V | |
| Resistance | 15 mOhms | |
| Maximum Breaking Current | 40 A | |
| Maximum Leakage Current | 150 mA | |
| Length | 4.75 mm | |
| Width | 2.8 mm | |
| Height | 0.8 mm | |
| Series | MHP-TAC | |
| Packaging | Bulk | |
| Length - in | 0.19 in | |
| Length - mm | 4.75 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Thermal Cutoffs | |
| Product | Metal Hybrid Protection Breakers | |
| Reset Temperature | > 40 C | |
| Subcategory | Thermal Management | |
| Width - in | 0.11 in | |
| Width - mm | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?