Reference Only
RF5A-HFFCL8-00A1001
RF Cable Assemblies RF, N Type, Receptacle, Circular.
Datasheet
RF5A-HFFCL8-00A1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Bulkhead | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| IP Rating | IP68 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,61 € | 116,10 € | |
| 11,60 € | 580,00 € | |
| 10,77 € | 1.077,00 € | |
| 10,30 € | 2.060,00 € | |
| 9,81 € | 4.905,00 € | |
| 9,43 € | 9.430,00 € |
Need more?