Reference Only
RF5B-53A1010-MHF801
RF Cable Assemblies RF, SMA Type, Metal, Female Connector, Female Contact, Circular, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 100mm, Front Fasten, IP68.
Datasheet
RF5B-53A1010-MHF801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Bulkhead | |
| Connector B Series | MHF | |
| Connector B Gender | Plug (Male) | |
| Cable Length | 100 mm (3.937 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Cable Type | 1.13 mm | |
| IP Rating | IP68 | |
| Connector A Polarity | Reverse | |
| Contact Plating | Gold | |
| Minimum Frequency | 4 GHz | |
| Polarity | Reverse | |
| Product Type | RF Cable Assemblies | |
| Series | RF | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,35 € | 113,50 € | |
| 11,20 € | 560,00 € | |
| 10,34 € | 1.034,00 € | |
| 9,99 € | 1.998,00 € | |
| 9,59 € | 4.795,00 € | |
| 9,34 € | 9.340,00 € |
Need more?