Reference Only
RF5B-HFFCL8-53A1001
RF Connectors / Coaxial Connectors RF, SMA Type, Metal, Female Connector, Female Contact, Circular, Screw Thread, Crimp, Receptacle, Front Fasten, IP68.
Datasheet
RF5B-HFFCL8-53A1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Receptacle | |
| RF Series | SMA | |
| Gender | Socket (Female) | |
| Impedance | 50 Ohms | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Mounting Style | Panel Mount | |
| Cable Type | 1.13 mm | |
| IP Rating | IP68 | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Crimp | |
| Insulator Material | Polytetrafluoroethylene | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | RF SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,17 € | 121,70 € | |
| 11,91 € | 238,20 € | |
| 11,81 € | 590,50 € | |
| 10,70 € | 1.070,00 € | |
| 10,39 € | 2.078,00 € | |
| 10,05 € | 5.025,00 € | |
| 9,76 € | 9.760,00 € |
Need more?