Reference Only
RF5C-53A1030-MHF801
RF Cable Assemblies RF, SMA Type, Metal, Female Connector, Male Contact, Circular, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 100mm, Front Fasten, IP68.
Datasheet
RF5C-53A1030-MHF801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Bulkhead | |
| Connector B Series | MHF | |
| Connector B Gender | Plug (Male) | |
| Cable Length | 300 mm (11.811 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Cable Type | 1.13 mm | |
| Connector A Polarity | Reverse | |
| Minimum Frequency | 4 GHz | |
| Polarity | Reverse | |
| Product Type | RF Cable Assemblies | |
| Series | RF | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,29 € | 112,90 € | |
| 10,92 € | 1.092,00 € | |
| 10,37 € | 2.074,00 € | |
| 9,99 € | 4.995,00 € | |
| 9,71 € | 9.710,00 € |
Need more?