
RFF600-24S28-R5Y
DC/DC Converters - Through Hole
Datasheet
RFF600-24S28-R5Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 600 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 18 V | |
| Input Voltage, Max | 36 V | |
| Output Current-Channel 1 | 21.4 A | |
| Length | 117 mm (4.606 in) | |
| Width | 61 mm (2.402 in) | |
| Height | 12.7 mm (0.5 in) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | RFF600 | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?