Reference Only
RFFLX-0118-0-9
New Product
Hook-up Wire RFFLX-0118-0-9.
Datasheet
RFFLX-0118-0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 0 AWG | |
| Jacket Color | White | |
| Stranding | 4256 x 36 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Conductor Material | Copper | |
| Maximum Temperature | + 200 C | |
| Type | Flexible Power Cable | |
| Series | RayFlite | |
| Outside Diameter | 12.77 mm | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | EQ25723001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A991.d |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 492 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,49 € | 22.381,08 € |
Need more?