Reference Only
RFP-M8M4-5A
Obsolete
Sub-GHz Modules LED Wireless RGBW Remote Controller
Datasheet
RFP-M8M4-5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Sub-GHz Modules | |
| Series | RFP | |
| Frequency | 433.92 MHz | |
| Output Power | 480 W | |
| Interface Type | WiFi | |
| Supply Voltage - Min | 5 V, 12 V, 24 V | |
| Supply Voltage - Max | 5 V, 12 V, 24 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 55 C | |
| Description/Function | RGBW Remote Controller | |
| Operating Supply Voltage | 5 V, 12 V, 24 V | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?