Reference Only
RG125-19/12NM
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 180x180x40mm, 7-15VDC, 60m3/h, FlatPak.
Datasheet
RG125-19/12NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 35.3 CFM (1 m3/min) | |
| Bearing Type | Ball | |
| Height | 180 mm | |
| Depth | 40 mm | |
| Width | 180 mm | |
| Series | RG125 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 180 mm x 180 mm x 40 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9594310123, VCS0125XUJBS 9594310123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,17 € | 1.723,40 € |
Need more?