Reference Only
RG160-28/12N/12
Blowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 12VDC, 123CFM, 21W, 66dBA, Speed Signal, FlatPak.
Datasheet
RG160-28/12N/12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 123 CFM (3.5 m3/min) | |
| Bearing Type | Ball | |
| Height | 220 mm | |
| Depth | 56 mm | |
| Width | 220 mm | |
| Series | RG160 | |
| IP Rating | IP20 | |
| Features | Speed Signal | |
| Product Type | Blowers | |
| Size | 220 mm x 220 mm x 56 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9595414120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 160,02 € | 3.840,48 € |
Need more?