Reference Only
RG160-28/12NM
Obsolete
Blowers & Centrifugal Fans DC Centrifugal Fan, 220x220x56mm, 12VDC, 81.1CFM, 7.5W, 56dBA, 1900RPM, FlatPak
Datasheet
RG160-28/12NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 81.1 CFM (2.3 m3/min) | |
| Height | 220 mm | |
| Depth | 56 mm | |
| Width | 220 mm | |
| Series | RG160 | |
| Product Type | Centrifugal Fans | |
| Size | 220 mm x 220 mm x 56 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?