Reference Only
RG160-28/14NTDA
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 220x220x56mm, 16-28VDC, 118-318m3/h.
Datasheet
RG160-28/14NTDA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 85.6 CFM (2.4 m3/min) | |
| Bearing Type | Ball | |
| Height | 220 mm | |
| Depth | 56 mm | |
| Width | 220 mm | |
| Series | RG160 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 220 mm x 220 mm x 56 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | VCS0160XULCS 9595414344 9595414344 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 260,93 € | 6.262,32 € |
Need more?