Reference Only
RG160-28/18N/2TDPU-331
Obsolete
Blowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 48VDC, 182.5CFM, 57.6W, 4270RPM, IP68, FlatPak
Datasheet
RG160-28/18N/2TDPU-331 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 183 CFM (5.2 m3/min) | |
| Bearing Type | Ball | |
| Speed | 4270 RPM | |
| Power Rating | 57.6 W | |
| Height | 220 mm | |
| Depth | 56 mm | |
| Width | 220 mm | |
| Housing Material | Fiberglass-reinforced composite scroll | |
| Termination Style | Wire Leads | |
| Series | RG160 | |
| IP Rating | IP68 | |
| Product Type | Blowers | |
| Size | 220 mm x 220 mm x 56 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?