Reference Only
RG190-39/14/2TDMO
Blowers & Centrifugal Fans DC Centrifugal Fan, 226x226x85mm, 479CFM, 7.9 Bel (A), 740Pa, 2xWire, IP20
Datasheet
RG190-39/14/2TDMO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fans | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 479 CFM | |
| Bearing Type | Ball | |
| Noise | 7.9 Bel (A) | |
| Speed | 3900 RPM | |
| Power Rating | 113 W | |
| Height | 226 mm | |
| Depth | 85 mm | |
| Width | 226 mm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | RG190TD | |
| IP Rating | IP20 | |
| Life | 52500 Hours | |
| Pressure Type | 740 Pa | |
| Product Type | Centrifugal Fans | |
| Size | 226 mm x 226 mm x 85 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | RG190-39142TDMO RG190-39/14/2TDMO-221 VCS0190RULDS 9595420221 RG190-39142TDMO RG190-39/14/2TDMO-221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?