Reference Only
RG190-39/182TDO
Blowers & Centrifugal Fans DC Centrifugal Fan, S-Force Series.
Datasheet
RG190-39/182TDO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Series | RG190 | |
| Product Type | Centrifugal Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 271,80 € | 6.523,20 € | |
| 254,33 € | 6.358,25 € |
Need more?