Reference Only
RG225-55/14/2TDMLO
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 270x270x119mm, 16-36VDC, 639-1090m3/h.
Datasheet
RG225-55/14/2TDMLO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 641 CFM (18.2 m3/min) | |
| Bearing Type | Ball | |
| Height | 270 mm | |
| Depth | 119 mm | |
| Width | 270 mm | |
| Series | RG225TD | |
| Product Type | Blowers | |
| Size | 270 mm x 270 mm x 119 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | 9595420431, VCS0225RULDS 9595420431 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 317,15 € | 7.611,60 € |
Need more?