Reference Only
RG90-18/06
Obsolete
Blowers & Centrifugal Fans AC Radial Blower, 135x135x38mm, 115VAC, 28CFM, 22W, 60dBA, 1900RPM, FlatPak
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fans | |
| Current Type | DC | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 27.7 CFM (0.78 m3/min) | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| Speed | 1900 RPM | |
| Power Rating | 22 W | |
| Height | 135 mm | |
| Depth | 38 mm | |
| Width | 135 mm | |
| Termination Style | Wire Leads | |
| Series | RG90 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 135 mm x 135 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?