Reference Only

RGF1J/19A

Obsolete
Small Signal Switching Diodes RECOMMENDED ALT RGF1

Manufacturer:

Mfr Part:
RGF1J/19A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseDO-214BA-2
Peak Reverse Voltage600 V
Max Surge Current30 A
If - Forward Current1 A
ConfigurationSingle
Recovery Time250 ns
Vf - Forward Voltage1.3 V
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?