Reference Only
RGL34A-E3/82
Obsolete
Small Signal Switching Diodes RECOMMENDED ALT RGL3
Datasheet
RGL34A-E3/82 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-213AA-2 | |
| Peak Reverse Voltage | 50 V | |
| Max Surge Current | 10 A | |
| If - Forward Current | 500 mA | |
| Configuration | Single | |
| Recovery Time | 150 ns | |
| Vf - Forward Voltage | 1.3 V | |
| Ir - Reverse Current | 5 uA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?