Reference Only
RGS134-10-1Y
Racks & Rack Cabinet Accessories GROUNDING STRIP KITS, TEN, 78..
Datasheet
RGS134-10-1Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Series | RGS | |
| Product | Grounding Kits | |
| Type | Grounding Strip Kit | |
| Width | 0.67 in | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | StructuredGround |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8535400090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 895,03 € | 895,03 € | |
| 895,02 € | 4.475,10 € | |
| 865,89 € | 8.658,90 € |
Need more?