Reference Only
RH2V2-UAC110-120V
Plug-in Relays .
Datasheet
RH2V2-UAC110-120V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Compact | |
| Coil Voltage | 110 VAC to 120 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 110 VAC, 220 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Current | 8 mA to 9.2 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | RH | |
| Height | 35.6 mm | |
| Length | 27.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,41 € | 114,10 € | |
| 10,98 € | 274,50 € | |
| 10,37 € | 518,50 € | |
| 9,66 € | 966,00 € | |
| 9,23 € | 2.307,50 € | |
| 8,91 € | 4.455,00 € | |
| 8,60 € | 8.600,00 € |
Need more?