
RHB-8K1UT-48
Obsolete
Power Supplies - Rack Mount Shelf + RCB-1600-48 Terminal block
Datasheet
RHB-8K1UT-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 7.59 kW | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 55.2 V | |
| Output Current | 137.5 A | |
| Length | 365 mm | |
| Width | 482.6 mm | |
| Height | 43.94 mm | |
| Product | Rack Systems | |
| Series | RHB-1U | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Rack | |
| Output Current-Channel 1 | 137.5 A | |
| Output Voltage-Channel 1 | 55.2 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?