Reference Only
RHP-1UT-A
Power Supplies Accessories Rack Shelf for 1600W Terminal block.
Datasheet
RHP-1UT-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies Accessories | |
| Product | Mounting Hardware | |
| Type | 1U Rack | |
| Series | RHP | |
| Height | 44 mm | |
| Industry | Industrial | |
| Length | 44 mm | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 365 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9403999061 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 592,37 € | 592,37 € | |
| 556,31 € | 3.337,86 € | |
| 543,43 € | 6.521,16 € |
Need more?