Reference Only
RHS15KE
Rheostats 25watt 15K 500V Std Shaft.
Datasheet
RHS15KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rheostats | |
| Series | RHS | |
| Resistance | 15 kOhms | |
| Power Rating | 25 W | |
| Voltage Rating | 500 V | |
| Tolerance | 10 % | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 256,03 € | 1.280,15 € | |
| 226,95 € | 2.269,50 € | |
| 206,19 € | 5.154,75 € |
Need more?