Reference Only
RI.09.A.0121
Antennas
Datasheet
RI.09.A.0121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - WiFi - 802.11 | LoRaWAN, SigFox | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 3.15 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Female | |
| Center Frequency | 915 MHz | |
| Application | Smart Metering, Remote Monitoring, Security | |
| Length | 17.6 mm | |
| IP Rating | IK10 | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?