
RI415
Obsolete
Common Mode Chokes / Filters 15A 205g SATURATING CHOKES
Datasheet
RI415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | RI | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Tolerance | 15 % | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 110 C | |
| Package / Case | 35 mm x 49 mm x 34 mm | |
| Length | 49 mm | |
| Width | 35 mm | |
| Height | 34 mm | |
| Type | Saturating Choke | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | RI 415 RI 415 800085-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?