Reference Only
RID-50B
Power Supplies - Chassis Mount 53.6W 5V/4A 24V/1.4A Open Frame.
Datasheet
RID-50B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 53.6 W | |
| Input Voltage | 88 VAC to 264 VAC, 125 VDC to 373 VDC | |
| Number of Outputs | 2 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 4 A | |
| Output Voltage-Channel 2 | 24 VDC | |
| Output Current-Channel 2 | 1.4 A | |
| Case Style | Enclosed | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 79 % | |
| Industry | Industrial | |
| Length | 99 mm | |
| Width | 97 mm | |
| Height | 36 mm | |
| Standard | IEC 62368-1 | |
| Series | RID-50 | |
| Compliance | EN/UL 62368-1; TP TC004 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LM50-10D0524-14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,15 € | 19,15 € | |
| 18,29 € | 91,45 € | |
| 17,43 € | 174,30 € | |
| 17,26 € | 345,20 € |
Need more?