Reference Only
RJ1V-C-A120
General Purpose Relays .
Datasheet
RJ1V-C-A120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 16 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 6.4 kOhms | |
| Coil Current | 7.5 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | RJ | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 25.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,52 € | 7,52 € | |
| 7,05 € | 70,50 € | |
| 6,27 € | 156,75 € | |
| 5,95 € | 297,50 € | |
| 5,64 € | 564,00 € | |
| 5,24 € | 1.310,00 € | |
| 5,05 € | 2.525,00 € | |
| 4,88 € | 4.880,00 € |
Need more?