Reference Only
RJ22V-A-A120
General Purpose Relays .
Datasheet
RJ22V-A-A120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | DPST-NO | |
| Contact Current Rating | 1 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 6.4 kOhms | |
| Coil Current | 7.5 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | RJ | |
| Length | 28.8 mm | |
| Width | 12.7 mm | |
| Height | 25.3 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,26 € | 10,26 € | |
| 9,77 € | 97,70 € | |
| 9,03 € | 225,75 € | |
| 8,73 € | 436,50 € | |
| 8,39 € | 839,00 € | |
| 8,14 € | 2.035,00 € | |
| 8,03 € | 4.015,00 € | |
| 7,96 € | 7.960,00 € |
Need more?