Reference Only
RJ22V-A-A240
General Purpose Relays .
Datasheet
RJ22V-A-A240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 240 VAC | |
| Relay Contact Form | DPST-NO | |
| Contact Current Rating | 1 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 25.57 kOhms | |
| Coil Current | 3.7 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | RJ | |
| Length | 28.8 mm | |
| Width | 12.7 mm | |
| Height | 25.3 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,47 € | 12,47 € | |
| 12,01 € | 120,10 € | |
| 11,32 € | 283,00 € | |
| 11,04 € | 552,00 € | |
| 10,70 € | 1.070,00 € | |
| 10,43 € | 2.607,50 € | |
| 10,30 € | 5.150,00 € | |
| 10,28 € | 10.280,00 € |
Need more?