Reference Only
RJ2S-C-A24
Plug-in Relays .
Datasheet
RJ2S-C-A24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Plug In | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Resistance | 243 Ohms | |
| Coil Current | 37.5 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | RJ | |
| Height | 25.3 mm | |
| Length | 28.8 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,41 € | 84,10 € | |
| 7,66 € | 191,50 € | |
| 7,34 € | 367,00 € | |
| 6,84 € | 684,00 € | |
| 6,18 € | 1.545,00 € | |
| 5,96 € | 5.960,00 € |
Need more?