Reference Only
RJ2S-CLR-A100
Plug-in Relays .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Coil Voltage | 100 VAC | |
| Relay Contact Form | 2 Form C (DPDT) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 4.47 kOhms | |
| Coil Current | 10.2 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,52 € | 19,52 € | |
| 15,63 € | 156,30 € | |
| 14,98 € | 374,50 € | |
| 14,34 € | 717,00 € | |
| 14,16 € | 1.416,00 € | |
| 13,74 € | 3.435,00 € | |
| 13,48 € | 6.740,00 € |
Need more?