Reference Only
RJD2203-0050
End of Life
Audio Cables / Video Cables / RCA Cables Two Channel Line Level Input
Datasheet
RJD2203-0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Type | Adapter Cable | |
| Connector End A | XLR Plug | |
| Connector End B | RJ45 | |
| Number of Conductors | 3 Conductor | |
| Cable Length | 500 mm | |
| Series | Amphe-Dante | |
| Packaging | Bulk | |
| Gender | Male / Female | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Dante |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?