Reference Only
RJE58-188-33W10E
Modular Connectors / Ethernet Connectors 1 PORT 8P R/A STD PRFL CAT5e.
Datasheet
RJE58-188-33W10E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded, EMI Fingers | |
| Performance Category | Cat 5e | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Current Rating | 1.25 A | |
| Voltage Rating | 125 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| LED L / R Color | Green / Orange | |
| Tab Direction | Tab Up | |
| Series | RJE | |
| Packaging | Tray | |
| Application | 1000 Base-T | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 500 MOhms | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 550 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,66 € | 913,00 € | |
| 1,59 € | 1.590,00 € | |
| 1,57 € | 3.925,00 € | |
| 1,56 € | 7.800,00 € |
Need more?