Reference Only
RJHSE-5080A8
Modular Connectors / Ethernet Connectors 8P Hi Speed Mod Jack RJ45 No LED/Shield.
Datasheet
RJHSE-5080A8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Termination Style | Solder | |
| Series | RJHSE | |
| Packaging | Tube | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 324 / Multiples: 324)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,70 € | 1.522,80 € | |
| 4,60 € | 2.980,80 € | |
| 4,44 € | 4.315,68 € |
Need more?