Reference Only

RJX8FB5HPRREB

Modular Connectors / Ethernet Connectors

Manufacturer:

Mfr Part:
RJX8FB5HPRREB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeXLR
GenderJack (Female)
USOC CodesRJ45
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleSolder
IP RatingIP40
Current Rating1.5 A
Voltage Rating125 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
LED L / R ColorRed / Red
SeriesXLRnet
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles1000 Cycle
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameXLRnet

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?