Reference Only

RJX8FB5HYGEB

Obsolete
Modular Connectors / Ethernet Connectors

Manufacturer:

Mfr Part:
RJX8FB5HYGEB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeXLR
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleFlange Mount
Mounting AngleStraight
Termination StyleSolder
IP RatingIP40
Current Rating1.5 A
Voltage Rating125 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
ColorBlack
LED L / R ColorYellow / Green
Tab DirectionTab Down
SeriesXLRnet
Application1000 Base-T
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?