
RK0971110-F25-C0-C503
Potentiometers
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Alps Alpine | |
Product Category | Potentiometers | |
Mounting Style | PCB Mount | |
Termination Style | Through Hole | |
Product | Potentiometers | |
Number of Gangs | 1 Gang | |
Orientation | Horizontal | |
Number of Turns | 1 Turn | |
Shaft Type | Flatted / D | |
Number of Detents | Without Detent | |
Type | Rotary Metal | |
Series | RK097 | |
Product Type | Potentiometers | |
Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8533408070 |
TARIC | 8533401000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |