Reference Only

RK097221005C

Potentiometers 10 KOhms 30%.

Manufacturer:

Mfr Part:
RK097221005C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StyleThrough Hole
ProductPotentiometers
Number of Gangs2 Gang
Resistance10 kOhms
TaperAudio
OrientationHorizontal
Power Rating50 mW (1/20 W)
Voltage Rating50 VAC, 10 VDC
Tolerance20 %
Element TypeMetal
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length25 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life15000 Cycle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesRK097
PackagingTray
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
3,95 €2.765,00 €
Need more?
Contact Us