Reference Only

RKEF110K

Obsolete
Resettable Fuses - PPTC 60V 40A 2.20W Radial-leaded Device

Manufacturer:

Mfr Part:
RKEF110K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRKEF
Hold Current1.1 A
Maximum Voltage60 V
Trip Current2.2 A
Current Rating - Max40 A
Resistance470 mOhms
Height4.1 mm
Length15 mm
Pd - Power Dissipation2.2 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
Width7.6 mm
Part # AliasesRF1265-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?