Reference Only
RKJXK122000D
Obsolete
Joysticks STICK CONTROLLER RES
Datasheet
RKJXK122000D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Joysticks | |
| Type | Stick Controller | |
| Current Rating | 50 mA | |
| Termination Style | PC Pin | |
| Features | Integral tactile switch for changeover, lever return mechanism | |
| Series | RKJXK | |
| Packaging | Tray | |
| Life | 100000 Cycle | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces | |
| Tradename | ThumbPointer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?