Reference Only
RKJXP1224002
Obsolete
Joysticks LEVER RTRN CNTR PUSH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Joysticks | |
| Type | Stick Controller | |
| Current Rating | 50 mA | |
| Termination Style | PC Pin | |
| Features | Integrated TACT switch for selection contributes | |
| Series | RKJXP | |
| Packaging | Tray | |
| Life | 2000000 Cycle | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?