Reference Only
RKJXS1004001
Joysticks 8-direct 11.7x4.45mm long life 500K cyles.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Joysticks | |
| Current Rating | 10 mA | |
| Termination Style | SMD/SMT | |
| Features | Compact and low profile | |
| Series | RKJXS | |
| Packaging | Reel | |
| Life | 500000 Cycle | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.800 / Multiples: 3.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,21 € | 4.598,00 € |
Need more?