Reference Only
RKJXT1E12001
Obsolete
Joysticks 8-DIR PUSH & ENCODER
Datasheet
RKJXT1E12001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Joysticks | |
| Current Rating | 10 mA | |
| Termination Style | PC Pin | |
| Features | Eight directions/push/encoder by one axis. | |
| Series | RKJXT1E | |
| Life | 50000 Cycle | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?