Reference Only
RKP-4K1UT-CMU1-48
Power Supplies - Rack Mount
Datasheet
RKP-4K1UT-CMU1-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 6.048 kW | |
| Input Voltage | 48 V | |
| Number of Outputs | 3 Output | |
| Industry | Industrial | |
| Length | 350.8 mm | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?