Reference Only
RL0809-123-R
Obsolete
Power Inductors - Leaded 12000uH 0.076A
Datasheet
RL0809-123-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Radial | |
| Package / Case | 7.9 mm x 9 mm | |
| Shielding | Unshielded | |
| Inductance | 12.011 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 93 mA | |
| Maximum DC Resistance | 30 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 520 kHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Height | 9 mm | |
| Diameter | 7.9 mm | |
| Core Material | Ferrite | |
| Series | RL0809 | |
| Packaging | Ammo Pack | |
| Application | Power | |
| Core Type | Drum | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?