
RL2B-T-A24
General Purpose Relays .
Datasheet
RL2B-T-A24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | 2 Pole | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 2 Form A (DPDT-NO) | |
| Contact Current Rating | 25 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Flange Mount | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Current | 69.5 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | RL | |
| Length | 67 mm | |
| Width | 33 mm | |
| Height | 35 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,18 € | 15,18 € | |
| 14,48 € | 144,80 € | |
| 13,71 € | 342,75 € | |
| 13,28 € | 664,00 € | |
| 12,75 € | 1.275,00 € | |
| 12,31 € | 3.077,50 € | |
| 12,08 € | 6.040,00 € |
Need more?