Reference Only
RL2S-CLR-A100
General Purpose Relays .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | DPST | |
| Contact Current Rating | 25 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 21.53 kOhms | |
| Coil Current | 4.1 mA | |
| Contact Material | Silver Alloy | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,52 € | 19,52 € | |
| 17,94 € | 179,40 € | |
| 17,00 € | 425,00 € | |
| 16,05 € | 802,50 € | |
| 15,47 € | 1.547,00 € | |
| 14,77 € | 3.692,50 € | |
| 14,26 € | 7.130,00 € |
Need more?